
Eiko 65BR30/FL-120V technical specifications.
| Length | 5.38inch |
| Lens Color | White |
| Life (Hours) | 2000Hour |
| Luminous Intensity | 650mcd |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 65BR30/FL-120V to view detailed technical specifications.
No datasheet is available for this part.
