Eiko 680 technical specifications.
| Height | 0.25inch |
| Length | 1.25inch |
| Mount | Standard |
| Weight | 0.001lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Eiko 680 to view detailed technical specifications.
No datasheet is available for this part.