Eiko 6S6/130V technical specifications.
| Height | 1inch |
| Length | 2inch |
| Mount | Base |
| Weight | 0.01lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 6S6/130V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.