Eiko 6S6/130VPK/10 technical specifications.
| Length | 1.88inch |
| Lens Color | Clear |
| Mount | Screw |
| Voltage Rating | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 6S6/130VPK/10 to view detailed technical specifications.
No datasheet is available for this part.