Eiko 6S6DC/120VPK/10 technical specifications.
| Package/Case | 120 |
| Length | 1.82inch |
| Lens Color | Clear |
| Life (Hours) | 1500Hour |
| Mount | Base |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 6S6DC/120VPK/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.