Eiko 7219PK/10 technical specifications.
| Current Rating | 60mA |
| Diameter | 0.13inch |
| Length | 0.25inch |
| Mount | Wire |
| Operating Supply Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 7219PK/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
