
Eiko 7382 technical specifications.
| Current Rating | 80mA |
| Diameter | 0.23inch |
| Length | 0.63inch |
| Lens Color | Clear |
| Life (Hours) | 40000Hour |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 7382 to view detailed technical specifications.
No datasheet is available for this part.
