
Eiko 755 technical specifications.
| Current Rating | 150mA |
| Lens Color | Clear |
| Life (Hours) | 20000Hour |
| Mount | Standard |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 755 to view detailed technical specifications.
No datasheet is available for this part.
