Eiko 756 technical specifications.
| Current Rating | 80mA |
| Lens Color | Clear |
| Life (Hours) | 15000Hour |
| Mount | Base |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for Eiko 756 to view detailed technical specifications.
No datasheet is available for this part.
