Terminal lug lockwasher, brass with tin plating, designed for secure electrical connections. Features a .875 inch length and a #6 hole size for compatibility with standard fasteners. Offers a .75 inch height and a 2 inch overall length and width, contributing to a compact yet robust design. Weighing only 0.01lb, this component ensures minimal impact on assembly weight.
Eiko 904 technical specifications.
| Height | 0.75inch |
| Length | 2inch |
| Weight | 0.01lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko 904 to view detailed technical specifications.
No datasheet is available for this part.