Eiko C7A technical specifications.
| Package/Case | 125 |
| Current Rating | 700uA |
| Diameter | 0.23inch |
| Length | 0.94inch |
| Lens Color | Clear |
| Life (Hours) | 25000Hour |
| Mount | Base |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Eiko C7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
