Eiko DE3425 technical specifications.
| Current Rating | 770mA |
| Lens Color | Clear |
| Life (Hours) | 400Hour |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Eiko DE3425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
