Eiko DYS/DYV/BHC technical specifications.
| Package/Case | 120 |
| Length | 2.5inch |
| Lens Color | Clear |
| Life (Hours) | 75Hour |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko DYS/DYV/BHC to view detailed technical specifications.
No datasheet is available for this part.