Eiko JCD12V5WH20 technical specifications.
| Correlated Color Temperature (CCT) | 2900 K |
| Length | 1.38inch |
| Lens Color | Clear |
| Life (Hours) | 2000Hour |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko JCD12V5WH20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.