Eiko KPR103 technical specifications.
| Height | 0.5inch |
| Length | 2inch |
| Mount | Flanges |
| Weight | 0.0062lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Eiko KPR103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.