
Eiko LED-120-MB-G technical specifications.
| Color | Green |
| Current Rating | 5mA |
| Lens Color | Clear |
| Life (Hours) | 30000Hour |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko LED-120-MB-G to view detailed technical specifications.
No datasheet is available for this part.