Eiko LED-120-MB-Y technical specifications.
| Color | Yellow |
| Current Rating | 25mA |
| Lens Color | Clear |
| Life (Hours) | 30000Hour |
| Mount | Base |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko LED-120-MB-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.