Eiko LED-120-PSB-R technical specifications.
| Package/Case | T |
| Color | Red |
| Current Rating | 25mA |
| Lens Color | Clear |
| Life (Hours) | 30000Hour |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko LED-120-PSB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.