Eiko LED-24-MF-Y technical specifications.
| Color | Yellow |
| Current Rating | 40mA |
| Lens Color | Clear |
| Life (Hours) | 30000Hour |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Eiko LED-24-MF-Y to view detailed technical specifications.
No datasheet is available for this part.