Eiko LED-24-PSB-G technical specifications.
| Package/Case | T |
| Color | Green |
| Current Rating | 70mA |
| Lens Color | Clear |
| Life (Hours) | 30000Hour |
| Luminous Intensity | 2500mcd |
| Mount | Base |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko LED-24-PSB-G to view detailed technical specifications.
No datasheet is available for this part.