
Eiko LED-24-PSB-W technical specifications.
| Package/Case | T |
| Color | White |
| Current Rating | 70mA |
| Lens Color | Clear |
| Life (Hours) | 30000Hour |
| Luminous Intensity | 10500mcd |
| Mount | Base |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Eiko LED-24-PSB-W to view detailed technical specifications.
No datasheet is available for this part.
