Eiko LED-24-T1.75WEDGE-R technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current Rating | 40mA |
| Lens Color | Red, Clear |
| Life (Hours) | 30000Hour |
| Mount | Base |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Eiko LED-24-T1.75WEDGE-R to view detailed technical specifications.
No datasheet is available for this part.