Eiko LED-24-T1.75WEDGE-Y technical specifications.
| Package/Case | 100 |
| Color | Yellow, Green |
| Current Rating | 40mA |
| Lens Color | Yellow, Clear |
| Life (Hours) | 30000Hour |
| Mount | Base |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Eiko LED-24-T1.75WEDGE-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.