Eiko SP105/41/MOG technical specifications.
| Correlated Color Temperature (CCT) | 4100 K |
| Lead/Base Style | Screw |
| Lens Color | White |
| Life (Hours) | 8000Hour |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko SP105/41/MOG to view detailed technical specifications.
No datasheet is available for this part.