
Eiko SP32/27K technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Lens Color | White |
| Life (Hours) | 10000Hour |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Eiko SP32/27K to view detailed technical specifications.
No datasheet is available for this part.