Eiko SP7B10/E12/27K technical specifications.
| Height | 1.5inch |
| Length | 5inch |
| Mount | Base |
| Weight | 0.12lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Eiko SP7B10/E12/27K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.