Elabo L1-00Z01 technical specifications.
| Bench top colour | light grey |
| Frame colour | light grey |
| Design | Standard |
| Dimensions bench top L x W | 1600 x 800 mm |
| Bench height | 780 |
| Dimensions shelf unit L x W | 1600 x 800 mm |
| Load capacity | 150 |
| RoHS | Compliant |
Download the complete datasheet for Elabo L1-00Z01 to view detailed technical specifications.
No datasheet is available for this part.