
ELC AL781NX technical specifications.
| Height | 150mm |
| Length | 219mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 5A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | 4 mm Safety Socket |
| Output Current | 5A |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for ELC AL781NX to view detailed technical specifications.
No datasheet is available for this part.
