
ELC AL843A technical specifications.
| Max Output Current | 10A |
| Max Output Voltage | 24V |
| Min Output Voltage | 6V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 198V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Connector | 4 mm Safety Socket |
| Output Current | 10A |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ELC AL843A to view detailed technical specifications.
No datasheet is available for this part.
