ELC AL890NX technical specifications.
| Max Output Current | 500mA |
| Max Output Voltage | 15V |
| Min Output Voltage | -15V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ELC AL890NX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.