ELC AL912A technical specifications.
| Max Output Current | 1A |
| Max Output Voltage | 24V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 230V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Jack |
| Output Current | 1A |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ELC AL912A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
