ELC AL991 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for ELC AL991 to view detailed technical specifications.
No datasheet is available for this part.