ELC ALE1202 technical specifications.
| Current - Output 1 | 3A |
| Depth | 95mm |
| Length | 58mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 190V |
| Max Input Voltage | 264V |
| Min Input Voltage | 190V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 30W |
| Max Output Voltage | 15V |
| Min Output Voltage | 10V |
| Mount | Panel, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 10V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for ELC ALE1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
