ELC ALE1502D technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Max Input Voltage (AC) | 253V |
| Min Input Voltage (AC) | 190V |
| Max Input Voltage | 253V |
| Min Input Voltage | 190V |
| Max Output Power | 60W |
| Max Output Voltage | 15V |
| Min Output Voltage | 10V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 2A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for ELC ALE1502D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
