
ELC ALE2402R technical specifications.
| Max Input Voltage | 400V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 5°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | DIN Rail |
| Output Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for ELC ALE2402R to view detailed technical specifications.
No datasheet is available for this part.
