ELC ALE2412 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 12.5A |
| Max Input Voltage (AC) | 440V |
| Min Input Voltage (AC) | 190V |
| Max Input Voltage | 440V |
| Min Input Voltage | 190V |
| Max Output Power | 300W |
| Max Output Voltage | 30V |
| Min Output Voltage | 20V |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 12A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| Weight | 1.4kg |
| RoHS | Compliant |
Download the complete datasheet for ELC ALE2412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
