ELC ALF1205 technical specifications.
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 10V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 190V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 253V |
| Output Connector | 4 mm Safety Socket |
| Output Current | 5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ELC ALF1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.