ELC ALF2902M technical specifications.
| Max Output Current | 5A |
| Max Output Voltage | 29V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 190V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ELC ALF2902M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.