
ELC ALR3003D technical specifications.
| Max Output Current | 6A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 198V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 230V |
| Output Current | 3A |
| Output Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ELC ALR3003D to view detailed technical specifications.
No datasheet is available for this part.
