ELC AM061205 technical specifications.
| Height | 120mm |
| Length | 120mm |
| Max Output Current | 5A |
| Max Output Voltage | 12V |
| Min Output Voltage | 6V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | 12V |
| Weight | 2.15kg |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for ELC AM061205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.