ELC DR04 technical specifications.
| Accuracy | 1% |
| Height | 68.5mm |
| Length | 305mm |
| Max Current Rating | 700mA |
| Max Input Voltage | 230V |
| Reach SVHC Compliant | No |
| Weight | 1kg |
| Width | 427mm |
| RoHS | Compliant |
Download the complete datasheet for ELC DR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
