ELC DR05 technical specifications.
| Accuracy | 1% |
| Height | 68.5mm |
| Length | 305mm |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.4kg |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for ELC DR05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
