ELC LED2472V20 technical specifications.
| Max Supply Voltage | 12V |
| Min Supply Voltage | 7.5V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ELC LED2472V20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
