
Elditest DAS1200 technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 80mm |
| Length | 344mm |
| Weight | 1kg |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Elditest DAS1200 to view detailed technical specifications.
No datasheet is available for this part.
