Elditest GE3830 technical specifications.
| Bandwidth | 3MHz |
| Max Input Voltage | 30kV |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Termination | BNC |
| RoHS | Not Compliant |
Download the complete datasheet for Elditest GE3830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
