Elditest SEFRAMLOG1520-K technical specifications.
| Alarm | Yes |
| Height | 25mm |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP32 |
| Weight | 52g |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Elditest SEFRAMLOG1520-K to view detailed technical specifications.
No datasheet is available for this part.