Eldoled DLC40201 technical specifications.
| Max Supply Voltage | 32V |
| Min Supply Voltage | 12V |
| Number of Channels | 4 |
| Series | DimWheel |
| RoHS | Compliant |
Download the complete datasheet for Eldoled DLC40201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
