Eldoled LDN40252 technical specifications.
| Max Output Power | 30W |
| Output Current | 1A |
| Output Voltage | 85V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Eldoled LDN40252 to view detailed technical specifications.
No datasheet is available for this part.