Eldoled LDP40151 technical specifications.
| Max Output Power | 15W |
| Output Current | 700mA |
| Output Voltage | 10.5V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Eldoled LDP40151 to view detailed technical specifications.
No datasheet is available for this part.