Eldoled LIN100M1 technical specifications.
| Max Supply Voltage | 277V |
| Min Supply Voltage | 120V |
| Number of Channels | 4 |
| Series | LINEARdrive |
| RoHS | Compliant |
Download the complete datasheet for Eldoled LIN100M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
